| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-18-75S(025) |
| Series: | PT Series |
| SKU: | AMIPT01A-18-75S(025) |
PT01A-18-75S(025)
| Heilind Number: | AMIPT01A-18-75S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-18-75S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-18-75S(025) AI-Solder Cable Receptacle 26482-1, a military-grade connector designed for rugged applications. Meeting MIL-DTL-26482 specifications, this PT Series connector ensures reliable performance in harsh environments. Featuring a shell size of 18 and a durable aluminum construction with a black zinc cobalt finish, it offers enhanced protection against corrosion and wear. The socket contact type, made of high-quality copper alloy with gold plating, guarantees optimal conductivity and signal integrity. With an IP67 rating, this connector provides superior dust and water resistance. Its bayonet locking mechanism securely fastens connections, making it ideal for high-vibration environments. RoHS compliant and designed for high reliability applications, the PT01A1875S025 is a trusted choice for military, aerospace, and industrial systems.

