| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-16PW |
| Series: | PT Series |
| SKU: | AMIPT01A-20-16PW |
PT01A-20-16PW
| Heilind Number: | AMIPT01A-20-16PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-16PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, meticulously crafted to MIL-DTL-26482 military specifications for unrivaled performance in demanding environments. This rugged circular connector boasts a shell made of durable aluminum with an olive drab cadmium finish, ensuring longevity and reliability even in harsh conditions. Featuring a shell size of 20 and insert arrangement 20-16, it guarantees a secure fit for pin contacts with copper alloy construction and gold plating, offering excellent conductivity and corrosion resistance. With a high voltage rating of 1000 VAC and IP67 ingress protection, this connector is ideal for high-reliability applications. Its bayonet locking mechanism and keying position W provide added security, making it a trusted choice for aerospace, defense, and other mission-critical industries. Rest assured, this product is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade to the PT01A2016PW for seamless connectivity and peace of mind in your operations.

