| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-16PZ |
| Series: | PT Series |
| SKU: | AMIPT01A-20-16PZ |
PT01A-20-16PZ
| Heilind Number: | AMIPT01A-20-16PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-16PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, boasts superior construction for demanding military and aerospace applications. Featuring a shell size of 20 with a rugged aluminum construction and Olive Drab Cadmium finish, this connector ensures reliable performance in harsh environments. The gold-plated copper alloy contacts guarantee optimal conductivity and corrosion resistance, meeting stringent standards for hi-rel applications. With an IP67 rating for dust and moisture protection, and a voltage rating of 1000 VAC, it provides secure and durable connectivity. The bayonet locking mechanism and keying position Z offer easy and secure mating, while the 20-16 insert arrangement allows for efficient cable termination. RoHS non-compliance is indicated. Trust the PT01A2016PZ for robust circular connector solutions in critical operations.

