| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-16SZ |
| Series: | PT Series |
| SKU: | AMIPT01A-20-16SZ |
PT01A-20-16SZ
| Heilind Number: | AMIPT01A-20-16SZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-16SZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 PT Series, is a rugged and reliable circular connector designed for military and high-reliability applications. Featuring a shell size 20 with a durable olive drab cadmium finish, this receptacle ensures secure cable connections in harsh environments. Its copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance, meeting stringent performance standards. With an IP67 rating for dust and water protection, as well as a high voltage rating of 1000 VAC, this connector guarantees safe and efficient operation. The socket contact type and bayonet locking mechanism provide easy and secure mating, while the 20-16 insert arrangement with Z keying position prevents mismating. RoHS compliance ensures environmental responsibility. Ideal for use in aerospace, defense, and industrial applications, the PT01A2016SZ is the perfect choice for mission-critical connectivity needs.

