| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-24P(025) |
| Series: | PT Series |
| Part Aliases: | 93-146120-24P C93-146120-24P |
| SKU: | AMIPT01A-20-24P(025) |
PT01A-20-24P(025)
| Heilind Number: | AMIPT01A-20-24P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-24P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, meticulously crafted to meet MIL-DTL-26482 military specification standards. This rugged connector features a shell made of durable aluminum with a sleek Black Zinc Cobalt finish, ensuring longevity in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. The contact pins, crafted from high-quality Copper Alloy and plated with Gold, offer superior conductivity and resistance to corrosion. With a voltage rating of 600 VAC, this connector is suitable for power and signal transmission in demanding settings. Its Bayonet locking mechanism provides secure and quick mating, while the 20-24 insert arrangement allows for efficient cable connection. Designed for high reliability, this connector is a dependable choice for aerospace, defense, and other mission-critical operations. Trust in the PT01A2024P025 for seamless and durable connectivity in your projects.

