| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-24PW |
| Series: | PT Series |
| SKU: | AMIPT01A-20-24PW |
PT01A-20-24PW
| Heilind Number: | AMIPT01A-20-24PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-24PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1, a high-performance connector designed for military and aerospace applications. Compliant with MIL-DTL-26482 specifications, this PT Series receptacle guarantees reliable connectivity in demanding environments. Crafted with precision, the contact material is made of durable Copper Alloy with Gold plating for enhanced conductivity. Featuring an IP67 rating, it offers protection against dust and water ingress. With a shell size of 20 and a shell material of Aluminum finished in Olive Drab Cadmium, it ensures robustness and corrosion resistance. The insert arrangement of 20-24 with keying position W facilitates proper mating, while the Bayonet locking mechanism secures the connection under vibration and shock. Operating at a voltage rating of 600 VAC, this hi-rel connector is a trusted solution for critical power and signal transmission in harsh conditions. Rest assured, it is meticulously engineered for performance and longevity, making it an essential component in your mission-critical systems.

