| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-24S |
| Series: | PT Series |
| Part Aliases: | 71-146120-24S U71-146120-24S |
| SKU: | AMIPT01A-20-24S |
PT01A-20-24S
| Heilind Number: | AMIPT01A-20-24S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-24S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1 in the PT Series is a rugged and reliable circular connector designed for military applications, compliant with MIL-DTL-26482 specifications. Featuring a shell size of 20 and a durable aluminum construction with Olive Drab Cadmium finish, this connector ensures secure and long-lasting connections in harsh environments. With a socket contact type made of Copper Alloy and Gold plating, it guarantees optimal conductivity and corrosion resistance. Rated for 600 VAC, it is suitable for high-voltage applications. The IP67 rating offers protection against dust and water ingress, while the bayonet locking mechanism ensures a secure connection. Ideal for use in hi-rel environments, the PT01A2024S is a trusted solution for demanding military and industrial applications.

