| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-25PZ |
| Series: | PT Series |
| SKU: | AMIPT01A-20-25PZ |
PT01A-20-25PZ
| Heilind Number: | AMIPT01A-20-25PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-25PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 PT Series, boasts top-tier military specification compliance and high reliability. Featuring a shell size of 20 made of durable aluminum with an Olive Drab Cadmium finish, this connector ensures robust performance in harsh environments. The Copper Alloy contacts with Gold plating guarantee excellent conductivity and corrosion resistance, meeting stringent quality standards. With an IP67 rating and a voltage rating of 600 VAC, it offers superior protection against dust, water, and electrical hazards. The PT01A2025PZ, with its bayonet locking mechanism and Z keying position, provides secure and foolproof mating, making it ideal for mission-critical applications in aerospace, defense, and industrial sectors. Complying with RoHS regulations, it also upholds environmental responsibility. Trust in the PT01A2025PZ for dependable connectivity in even the most demanding scenarios.

