PT01A-20-25SZ

Heilind Number:AMIPT01A-20-25SZ
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01A-20-25SZ
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-20-25SZ
Series:PT Series
SKU:AMIPT01A-20-25SZ

Detailed Description

The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers reliable connectivity in demanding environments. Featuring copper alloy contacts with gold plating, it ensures optimal signal transmission. With an IP67 rating, it provides excellent protection against dust and water ingress. The shell, made of aluminum with an olive drab cadmium finish, guarantees durability. Designed for high reliability applications, this socket contact type connector with a shell size of 20 and insert arrangement 20-25, is suitable for use in military and aerospace systems. The bayonet locking mechanism secures the connection, while its 600 VAC voltage rating makes it ideal for power applications. RoHS non-compliance, this Circular MIL Spec Connector is a dependable choice for mission-critical operations.