| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-26P |
| Series: | PT Series |
| Part Aliases: | 71-146120-26P U71-146120-26P |
| SKU: | AMIPT01A-20-26P |
PT01A-20-26P
| Heilind Number: | AMIPT01A-20-26P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-26P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1 ( PT01A-20-26P) from the PT Series offers reliable connectivity in demanding environments. Built to MIL-DTL-26482 military specifications, this circular connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring robust performance. The shell size 20 accommodates a pin contact type made of Copper Alloy with Gold plating, providing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh industrial applications. The bayonet locking mechanism secures the connection, while the high voltage rating of 600 VAC guarantees safe operation. Designed for high reliability applications, this connector is RoHS compliant and meets stringent quality standards. Trust the PT01A2026P for secure and efficient cable connecting solutions.

