| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-39SW |
| Series: | PT Series |
| SKU: | AMIPT01A-20-39SW |
PT01A-20-39SW
| Heilind Number: | AMIPT01A-20-39SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-39SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1, a robust solution meeting MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell made of durable aluminum with an Olive Drab Cadmium finish, ensuring reliable performance in demanding environments. The copper alloy contacts are plated with gold for optimal conductivity, while the IP67 rating protects against dust and water ingress. With a shell size of 20 and a socket contact type, it offers a secure connection for high voltage applications up to 600 VAC. The 20-39 insert arrangement with keying position W and bayonet locking mechanism guarantees proper mating and prevents accidental disconnection. Designed for hi-rel applications, the PT01A2039SW is essential in aerospace, defense, and industrial sectors where rugged and dependable connectivity is paramount.

