| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-41S |
| Series: | PT Series |
| Part Aliases: | 71-146120-41S U71-146120-41S |
| SKU: | AMIPT01A-20-41S |
PT01A-20-41S
| Heilind Number: | AMIPT01A-20-41S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-41S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1, a high-performance connector designed for military and industrial applications. Part of the MIL-DTL-26482 compliant PT Series, this rugged receptacle features a shell size of 20 with a durable aluminum construction and Olive Drab Cadmium shell finish. Engineered for reliability, it boasts a socket contact type with copper alloy contacts plated in gold, ensuring optimal conductivity even in harsh environments. With an IP67 rating for water and dust resistance, and a voltage rating of 600 VAC, this connector is suitable for a wide range of demanding tasks. Its Bayonet locking mechanism provides secure and easy mating, while its hi-rel designation guarantees exceptional performance under extreme conditions. Trust the PT01A2041S for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-4P(023) | AI-Solder Plug Connector 26482-1 | ![]() |


