| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-41SY |
| Series: | PT Series |
| SKU: | AMIPT01A-20-41SY |
PT01A-20-41SY
| Heilind Number: | AMIPT01A-20-41SY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-41SY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1 in the PT Series offers reliable connectivity in demanding environments. Designed to meet MIL-DTL-26482 military specifications, this rugged connector features a shell size of 20 and a shell material of aluminum with Olive Drab Cadmium finish, ensuring durability and protection. With a high voltage rating of 600 VAC, it is suitable for a wide range of applications. The contact sockets, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. Featuring an IP67 rating, this connector provides dust and water ingress protection. Its bayonet locking mechanism and keying position Y offer secure and foolproof mating. Ideal for use in hi-rel applications, the PT01A2041SY is a dependable solution for circular MIL spec connections.

