| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-90PY |
| Series: | PT Series |
| SKU: | AMIPT01A-20-90PY |
PT01A-20-90PY
| Heilind Number: | AMIPT01A-20-90PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-90PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1, a rugged and reliable circular MIL Spec connector from the PT Series. Designed for high-performance applications, this military-grade connector meets MIL-DTL-26482 specifications, ensuring durability in harsh environments. Featuring a shell size of 20 with an olive drab cadmium finish, it offers IP67 ingress protection, making it ideal for use in demanding conditions. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pin contact type and bayonet locking mechanism, it provides secure and stable connections. The insert arrangement of 20-90 HV with a Y keying position ensures proper mating alignment. RoHS compliant and classified as hi-rel, the PT01A2090PY is the perfect choice for aerospace, defense, and industrial applications requiring high-quality connectivity solutions.

