| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-20-90SW |
| Series: | PT Series |
| SKU: | AMIPT01A-20-90SW |
PT01A-20-90SW
| Heilind Number: | AMIPT01A-20-90SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-20-90SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, crafted to military specification MIL-DTL-26482 for high reliability in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish and IP67 rating, this connector ensures robust performance even in harsh conditions. The socket contact type, made of Copper Alloy with Gold plating, guarantees secure and efficient signal transmission. With a shell size of 20 and insert arrangement 20-90 HV, it offers versatile connectivity options. The Bayonet locking mechanism and keying position W provide added security, ideal for aerospace and defense applications. Rest assured, this product is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade to the PT01A2090SW for dependable circular MIL spec connectivity.

