| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-21PY |
| Series: | PT Series |
| SKU: | AMIPT01A-22-21PY |
PT01A-22-21PY
| Heilind Number: | AMIPT01A-22-21PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-21PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, embodies rugged reliability for military and high-reliability applications. Featuring a shell size 22 with a durable aluminum construction finished in Olive Drab Cadmium for corrosion resistance, this connector ensures secure cable connections in harsh environments. Its gold-plated copper alloy pins offer superior conductivity and longevity, meeting stringent performance standards. With an IP67 rating for dust and water resistance and a voltage rating of 1000 VAC, it guarantees safe and dependable operation. The bayonet locking mechanism and keying position Y provide foolproof mating and prevent mismating errors. Perfect for circular MIL spec applications, this connector is RoHS compliant and backed by a high-reliability assurance, making it a top choice for mission-critical systems.

