| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-21SX |
| Series: | PT Series |
| SKU: | AMIPT01A-22-21SX |
PT01A-22-21SX
| Heilind Number: | AMIPT01A-22-21SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-21SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1 is a rugged and reliable circular connector designed for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this PT Series connector features a shell size 22 made of durable aluminum with an Olive Drab Cadmium finish for added corrosion resistance. Its IP67 rating ensures protection against dust and water ingress, making it suitable for harsh environments. The socket contact type, crafted from Copper Alloy and plated with Gold, guarantees excellent conductivity and signal integrity. With a voltage rating of 1000 VAC, this connector is ideal for power transmission. The 22-21 insert arrangement and X keying position provide secure mating, while the bayonet locking mechanism ensures a stable connection. Despite its robust construction, it is not only RoHS compliant but also supports high-reliability applications. Whether used in aerospace, defense, or industrial settings, the PT01A2221SX is the perfect choice for demanding connectivity needs.

