| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-32PY |
| Series: | PT Series |
| SKU: | AMIPT01A-22-32PY |
PT01A-22-32PY
| Heilind Number: | AMIPT01A-22-32PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-32PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision using Copper Alloy contacts plated in Gold, this rugged connector boasts an IP67 rating for superior protection in harsh environments. With a shell size of 22 and a Pin contact type, it guarantees reliable performance even in demanding applications. The aluminum shell with Olive Drab Cadmium finish not only enhances durability but also meets high military standards. Rest assured, our RoHS compliant product with a voltage rating of 600 VAC and insert arrangement of 22-32, featuring a Y keying position and Bayonet locking mechanism, ensures secure and efficient connectivity. Perfect for hi-rel applications, this circular MIL-spec connector, designated as SKU PT01A-22-32PY, is a top choice for professionals in the field.

