| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-32SW |
| Series: | PT Series |
| SKU: | AMIPT01A-22-32SW |
PT01A-22-32SW
| Heilind Number: | AMIPT01A-22-32SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-32SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing our AI-Solder Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features copper alloy contacts plated with gold for optimal conductivity. With an IP67 rating, it ensures reliable performance even in harsh environments. Its shell, made of durable aluminum with an olive drab cadmium finish, guarantees longevity. Meeting strict RoHS compliance standards, it is not only efficient but also environmentally friendly. Designed for high-reliability applications, this socket-type connector, with a shell size of 22, is perfect for military, aerospace, and other hi-rel industries. Its bayonet locking mechanism, insert arrangement 22-32, and keying position W, provide secure and foolproof connectivity. With a voltage rating of 600 VAC, it offers superior power transmission capabilities. Trust in our PT01A2232SW for your circular connector needs.

