| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-34S |
| Series: | PT Series |
| Part Aliases: | 71-146122-34S U71-146122-34S |
| SKU: | AMIPT01A-22-34S |
PT01A-22-34S
| Heilind Number: | AMIPT01A-22-34S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-34S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1, a military-spec Circular MIL Spec Connector from our PT Series. Designed for high-reliability applications, this connector boasts a shell size of 22 with a durable aluminum construction featuring an olive drab cadmium finish. The socket contact type, made of copper alloy and plated with gold, ensures optimal conductivity and corrosion resistance. With an IP67 rating, this connector provides excellent protection against environmental elements, making it suitable for use in harsh conditions. Its bayonet locking mechanism guarantees secure connectivity, while its 600 VAC voltage rating offers reliable performance. Compliant with MIL-DTL-26482 and RoHS regulations, the PT01A2234S is the perfect choice for demanding military, aerospace, and industrial applications.

