| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-34SZ |
| Series: | PT Series |
| SKU: | AMIPT01A-22-34SZ |
PT01A-22-34SZ
| Heilind Number: | AMIPT01A-22-34SZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-34SZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1, a rugged and reliable connectivity solution designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector boasts a durable aluminum shell with Olive Drab Cadmium finish, ensuring long-lasting performance even in harsh environments. Featuring a shell size of 22, it offers IP67 ingress protection, making it ideal for use in demanding applications. The contact sockets, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC and hi-rel certification, this connector is suitable for critical aerospace, defense, and industrial systems. Its bayonet locking mechanism and Z keying position provide secure and foolproof mating, while the 22-34 insert arrangement allows for efficient cable connection. RoHS compliant, the PT01A2234SZ is a top choice for mission-critical circular connector needs.

