| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-36SZ |
| Series: | PT Series |
| SKU: | AMIPT01A-22-36SZ |
PT01A-22-36SZ
| Heilind Number: | AMIPT01A-22-36SZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-36SZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1 is a rugged and reliable military-spec connector from the PT Series, designed for high-reliability applications in harsh environments. Featuring a shell made of durable aluminum with Olive Drab Cadmium finish, this IP67-rated connector ensures protection against dust and water ingress. With a shell size of 22 and a socket contact type, it is ideal for cable connecting receptacle assemblies. The copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance, suitable for high voltage applications up to 600 VAC. The insert arrangement of 22-36 with Z keying position and bayonet locking mechanism provides secure and foolproof mating. Compliant with RoHS regulations, this connector guarantees environmental responsibility without compromising performance. Perfect for use in military, aerospace, and industrial sectors, the AI-Solder Cable Receptacle 26482-1 is the ultimate solution for demanding connectivity needs.

