| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-41P |
| Series: | PT Series |
| Part Aliases: | 71-146122-41P U71-146122-41P |
| SKU: | AMIPT01A-22-41P |
PT01A-22-41P
| Heilind Number: | AMIPT01A-22-41P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-41P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1 in the PT Series is a MIL-DTL-26482 compliant connector designed for high-reliability applications. Featuring a shell size 22 with a robust aluminum construction and olive drab cadmium shell finish, this connector offers superior durability in harsh environments. Its copper alloy contacts plated with gold ensure excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable protection against dust and water ingress. The 22-41 insert arrangement with bayonet locking mechanism guarantees secure connections, while its 600 VAC voltage rating makes it suitable for a wide range of power applications. Ideal for military, aerospace, and industrial use, the PT01A2241P is a dependable solution for demanding connectivity needs.

