| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-41PW |
| Series: | PT Series |
| SKU: | AMIPT01A-22-41PW |
PT01A-22-41PW
| Heilind Number: | AMIPT01A-22-41PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-41PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-22-41PW is a rugged and reliable AI-Solder Cable Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 22 with a durable aluminum construction and Olive Drab Cadmium finish. The contact pins, made of Copper Alloy and plated with Gold, ensure optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating guarantees safe and efficient power transmission. Its 22-41 insert arrangement, W keying position, and high reliability classification make it suitable for a wide range of applications in the aerospace, defense, and industrial sectors. Trust in the PT01A2241PW for superior performance in demanding conditions.

