| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-41PY |
| Series: | PT Series |
| SKU: | AMIPT01A-22-41PY |
PT01A-22-41PY
| Heilind Number: | AMIPT01A-22-41PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-41PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1, a rugged and reliable connector designed for military and high-reliability applications. Compliant with MIL-DTL-26482 specifications, this PT Series connector features a shell size 22 in a cable connecting receptacle configuration with olive drab cadmium shell finish, ensuring durability in harsh environments. The copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance, rated for up to 600 VAC. With an IP67 ingress protection rating, it guarantees reliable performance even in wet and dusty conditions. The bayonet locking mechanism and keying position Y ensure secure mating. Perfect for use in aerospace, defense, and industrial settings, this circular connector, identified by the SKU PT01A-22-41PY, is a vital component for mission-critical systems.

