| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-55PY |
| Series: | PT Series |
| SKU: | AMIPT01A-22-55PY |
PT01A-22-55PY
| Heilind Number: | AMIPT01A-22-55PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-55PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1, a rugged and reliable connector designed for military-grade applications. Part of the PT Series, this connector meets MIL-DTL-26482 specifications, ensuring exceptional performance in harsh environments. Featuring a shell size of 22 and a shell material of aluminum with an olive drab cadmium finish, it offers durability and corrosion resistance. The copper alloy contacts with gold plating provide excellent conductivity and signal integrity. With an IP67 rating, it guarantees protection against dust and water ingress. The insert arrangement 22-55 with keying position Y allows for secure mating, while the bayonet locking mechanism ensures a stable connection. With a voltage rating of 600 VAC and high reliability, this connector is ideal for use in demanding aerospace, defense, and industrial applications. Rest assured, it is fully compliant with RoHS regulations. Trust in the PT01A2255PY for your critical connectivity needs.

