| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-55SW(027) |
| Series: | PT Series |
| SKU: | AMIPT01A-22-55SW(027) |
PT01A-22-55SW(027)
| Heilind Number: | AMIPT01A-22-55SW(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-55SW(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications for reliable performance in rugged environments. Featuring a shell size of 22, this receptacle is built with an aluminum shell finished in Olive Drab Cadmium, ensuring durability and corrosion resistance. The socket contact type, made of copper alloy and plated with gold, guarantees excellent conductivity. With an IP67 rating, it offers protection against dust and water ingress. The 22-55 insert arrangement, W keying position, and bayonet locking mechanism provide secure and precise mating. Rated for up to 600 VAC, this connector is suitable for high-voltage applications. RoHS compliant and designed for high reliability, it is an essential component for military and industrial connectivity needs.

