| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-55SX |
| Series: | PT Series |
| SKU: | AMIPT01A-22-55SX |
PT01A-22-55SX
| Heilind Number: | AMIPT01A-22-55SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-55SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our rugged PT Series, designed to meet MIL-DTL-26482 military specifications. This high-performance connector features durable Copper Alloy contacts with Gold plating, ensuring reliable conductivity in demanding environments. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, made of Aluminum with an Olive Drab Cadmium finish, guarantees robustness and corrosion resistance. Operating at a voltage rating of 600 VAC, this Socket contact type connector, with a shell size of 22 and insert arrangement of 22-55, is ideal for high-power applications. The X keying position and Bayonet locking mechanism provide secure mating. RoHS compliant and suitable for hi-rel applications, the PT01A2255SX is a top choice in the Circular MIL Spec Connectors category.

