| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-70P |
| Series: | PT Series |
| SKU: | AMIPT01A-22-70P |
PT01A-22-70P
| Heilind Number: | AMIPT01A-22-70P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-70P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our esteemed PT Series, meticulously crafted to meet MIL-DTL-26482 military specifications. Featuring a robust shell size 22 made of durable aluminum with an olive drab cadmium finish, this connector ensures reliable performance in even the harshest environments, boasting an IP67 rating for dust and water ingress protection. The contact pins, constructed from high-quality copper alloy and plated with gold, guarantee optimal conductivity and corrosion resistance. With a voltage rating of 600 VAC and insert arrangement 22-70, this bayonet-locking receptacle is ideal for high-reliability applications. Rest assured, it complies with stringent RoHS regulations, making it a sustainable and dependable choice. Elevate your connectivity solutions with the PT01A2270P.

