| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-70PZ |
| Series: | PT Series |
| SKU: | AMIPT01A-22-70PZ |
PT01A-22-70PZ
| Heilind Number: | AMIPT01A-22-70PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-70PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1, part of the PT Series, is a military specification connector designed for rugged and reliable performance in demanding environments. Featuring a shell size of 22 with a shell material of aluminum and a shell finish of Olive Drab Cadmium, this connector offers durability and corrosion resistance. The contact material is Copper Alloy with Gold plating, ensuring excellent conductivity and signal transmission. With an IP rating of IP67, it provides protection against dust and water ingress. The contact type is a pin, suitable for secure and stable connections. RoHS compliant and with a voltage rating of 600 VAC, this connector meets high industry standards for environmental friendliness and safety. The insert arrangement is 22-70, with a Z keying position and a bayonet locking mechanism for easy and secure mating. In the category of Circular MIL Spec Connectors, this hi-rel connector, with the acronym PT01A2270PZ, is the ideal choice for military, aerospace, and other high-reliability applications.

