| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-22-7S |
| Series: | PT Series |
| SKU: | AMIPT01A-22-7S |
PT01A-22-7S
| Heilind Number: | AMIPT01A-22-7S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-22-7S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1 in the PT Series sets the standard for military-grade connectivity. This rugged connector, designed to MIL-DTL-26482 specifications, features a durable aluminum shell with Olive Drab Cadmium finish for maximum protection in harsh environments. The 22-7 insert arrangement houses high-quality Copper Alloy contacts plated with Gold, ensuring reliable signal transmission even under extreme conditions. With a IP67 rating, this socket-type connector offers superior ingress protection against dust and water, making it ideal for use in aerospace, defense, and other high-reliability applications. Incorporating a secure Bayonet locking mechanism, the PT01A227S guarantees a stable and vibration-resistant connection. Compliant with RoHS regulations, this connector combines performance with environmental responsibility, making it the perfect choice for mission-critical systems. Elevate your connectivity with the PT Series AI-Solder Cable Receptacle.

