| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-24-31P |
| Series: | PT Series |
| SKU: | AMIPT01A-24-31P |
PT01A-24-31P
| Heilind Number: | AMIPT01A-24-31P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-24-31P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01A-24-31P is a rugged and reliable AI-Solder Cable Receptacle designed to meet MIL-DTL-26482 military specifications, making it ideal for use in demanding environments. Part of the PT Series, this connector features a shell made of durable aluminum with Olive Drab Cadmium finish, ensuring corrosion resistance. The 24 shell size, IP67 rating, and bayonet locking mechanism provide secure and watertight connections, suitable for a wide range of applications. With copper alloy contacts plated in gold, the PT01A-24-31P guarantees excellent conductivity and signal integrity, with a voltage rating of 600 VAC. Its insert arrangement of 24-31 pins offers versatility, while RoHS compliance and high reliability make it a trusted choice in the aerospace, defense, and industrial sectors. Upgrade your connectivity with the PT01A-24-31P Circular MIL Spec Connector.

