| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-24-61PZ(023) |
| Series: | PT Series |
| SKU: | AMIPT01A-24-61PZ(023) |
PT01A-24-61PZ(023)
| Heilind Number: | AMIPT01A-24-61PZ(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-24-61PZ(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications. Crafted with high-quality Copper Alloy contacts plated with Gold, this connector ensures reliable performance in demanding environments. Featuring an IP67 rating for dust and water ingress protection, it is ideal for use in rugged applications. The shell, made of durable Aluminum with an Electroless Nickel finish, guarantees long-lasting durability. With a shell size of 24 and a pin contact type, it offers secure connectivity with a voltage rating of 600 VAC. The 24-61 insert arrangement with Z keying position and bayonet locking mechanism provides easy and secure mating. Fully compliant with RoHS regulations and certified for high reliability, this Circular MIL Spec Connector is a top choice for industrial and military applications. Upgrade your connectivity with the PT01A2461PZ023.

