| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-24-61SZ(027) |
| Series: | PT Series |
| SKU: | AMIPT01A-24-61SZ(027) |
PT01A-24-61SZ(027)
| Heilind Number: | AMIPT01A-24-61SZ(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-24-61SZ(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1 from our PT Series is a rugged and reliable military-grade connector designed for high-performance applications. Built to meet MIL-DTL-26482 specifications, this IP67-rated receptacle ensures dependable connectivity in harsh environments. Featuring a shell size of 24 with a durable olive drab cadmium finish, it offers excellent resistance to corrosion. The socket contact type, made of gold-plated copper alloy, guarantees optimal signal transmission. With a voltage rating of 600 VAC, this connector is suitable for a wide range of power applications. The 24-61 insert arrangement with Z keying position and bayonet locking mechanism ensures secure mating. Designed for high reliability in demanding situations, the PT01A2461SZ027 is a crucial component in any mission-critical system.

