| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-24-71P |
| Series: | PT Series |
| SKU: | AMIPT01A-24-71P |
PT01A-24-71P
| Heilind Number: | AMIPT01A-24-71P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-24-71P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01A-24-71P AI-Solder Cable Receptacle 26482-1, a rugged and reliable military-grade connector designed to meet the demanding specifications of MIL-DTL-26482. Part of the PT Series, this connector features a shell size of 24 with a durable aluminum construction and olive drab cadmium shell finish. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The 24-71 insert arrangement, along with the bayonet locking mechanism, guarantees secure and stable connections. Classified as a hi-rel product, the AI-Solder Cable Receptacle 26482-1 is a trusted choice for applications requiring dependable circular MIL spec connectors. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Partner with us for top-quality connectors that deliver performance and durability in every mission-critical scenario.

