| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-24-71SW |
| Series: | PT Series |
| SKU: | AMIPT01A-24-71SW |
PT01A-24-71SW
| Heilind Number: | AMIPT01A-24-71SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-24-71SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features contact material made of durable Copper Alloy with a layer of Gold plating for optimal conductivity. With an IP67 rating, it ensures reliable performance even in harsh environments. Its shell size 24, aluminum construction, and Olive Drab Cadmium finish guarantee durability. The contact type is a Socket, perfect for secure connections. The 24-71 insert arrangement with W keying position and Bayonet locking mechanism provide ease of use. This Circular MIL Spec Connector is ideal for high-reliability applications, meeting RoHS compliance standards. Upgrade your connectivity with the PT01A2471SW.

