| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-2S |
| Series: | PT Series |
| Part Aliases: | 71-146108-02S U71-146108-02S |
| SKU: | AMIPT01A-8-2S |
PT01A-8-2S
| Heilind Number: | AMIPT01A-8-2S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-8-2S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our MIL-DTL-26482 compliant PT Series. Engineered for high-reliability applications, this connector features a rugged aluminum shell with Olive Drab Cadmium finish, providing durability and corrosion resistance. The Socket contact type with Gold plating ensures optimal conductivity, while the IP67 rating protects against dust and water ingress. With a shell size 8 and insert arrangement 8-2, it offers a secure fit for cable connections. Rated for up to 600 VAC, it is suitable for a wide range of electrical systems in military, aerospace, and industrial environments. The bayonet locking mechanism guarantees a secure and vibration-resistant connection. Trust in the PT01A82S for your critical circular connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-3P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-8P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-8-2S | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A20-39S(027) | AI-Solder Plug Connector 26482-1 | ![]() |


