| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-33P |
| Series: | PT Series |
| SKU: | AMIPT01A-8-33P |
PT01A-8-33P
| Heilind Number: | AMIPT01A-8-33P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-8-33P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1 from our PT Series is a high-performance circular connector designed for military applications, built to meet MIL-DTL-26482 specifications. Featuring a rugged aluminum shell with an Olive Drab Cadmium finish, this IP67-rated connector offers reliable protection against harsh environments. The shell size 8 accommodates a contact arrangement of 8-33, with copper alloy contacts plated in gold for optimal conductivity. Its bayonet locking mechanism ensures secure mating, while a high voltage rating of 600 VAC makes it suitable for demanding power transmission tasks. RoHS compliant and designed for high reliability, the PT01A833P is the ideal solution for military and aerospace connectivity needs.

