| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-33PW |
| Series: | PT Series |
| SKU: | AMIPT01A-8-33PW |
PT01A-8-33PW
| Heilind Number: | AMIPT01A-8-33PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-8-33PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1, part of the rugged MIL-DTL-26482 compliant PT Series. This high-performance connector features a shell size 8 constructed of durable aluminum with an olive drab cadmium finish, ensuring reliable performance in demanding environments. The copper alloy contacts with gold plating offer superior conductivity and corrosion resistance. With an IP67 rating, this connector provides excellent protection against dust and water ingress. Its pin contact type and bayonet locking mechanism guarantee secure and stable connections. Meeting strict military specifications, this connector is ideal for use in aerospace, defense, and other high-reliability applications. The 600 VAC voltage rating and RoHS compliance further underscore its quality and environmental responsibility. For top-tier circular connector solutions, trust the PT01A833PW.

