| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-3SX |
| Series: | PT Series |
| SKU: | AMIPT01A-8-3SX |
PT01A-8-3SX
| Heilind Number: | AMIPT01A-8-3SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-8-3SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Cable Receptacle 26482-1 from our PT Series, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Featuring a shell size 8, this receptacle is constructed with durable aluminum and finished in Olive Drab Cadmium for enhanced durability. Its socket contact type with gold plating ensures optimal conductivity, while the IP67 rating guarantees protection against environmental elements. The 600 VAC voltage rating makes it suitable for high-power applications, and the bayonet locking mechanism provides secure connections. With an insert arrangement of 8-3 and keying position X, this connector offers precise and efficient mating. RoHS compliant and designed for high reliability, the PT01A83SX is the perfect choice for demanding military and industrial environments.

