| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-4P(476) |
| Series: | PT Series |
| Part Aliases: | 58-150726-04P C58-150726-04P |
| SKU: | AMIPT01A-8-4P(476) |
PT01A-8-4P(476)
| Heilind Number: | AMIPT01A-8-4P(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-8-4P(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Satisfying the stringent requirements of military applications, the PT01A-8-4P(476) Solder Cable Receptacle is a crucial component in ensuring reliable connectivity in challenging environments. With a MIL-DTL-26482 military specification and IP67 rating, this connector offers unparalleled durability and protection against harsh elements. Featuring a shell size 8 made of rugged aluminum with an olive drab cadmium finish, it guarantees long-lasting performance in the field. The contact pins, crafted from high-quality copper alloy and plated with gold, ensure optimal conductivity even under extreme conditions. Designed for insert arrangement 8-4 and equipped with a secure bayonet locking mechanism, this connector provides a secure and stable connection, essential for mission-critical operations. With a voltage rating of 600 VAC and full RoHS compliance, it not only meets but exceeds industry standards for safety and environmental responsibility. Trust in the PT Series for high-reliability circular connectors that deliver uncompromising performance in the most demanding situations.

