| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-4SW |
| Series: | PT Series |
| SKU: | AMIPT01A-8-4SW |
PT01A-8-4SW
| Heilind Number: | AMIPT01A-8-4SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01A-8-4SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Cable Receptacle 26482-1 is a rugged and reliable circular connector designed for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this connector from the PT Series ensures optimal performance in demanding environments. Featuring a shell size 8 with a shell material of aluminum and a shell finish of Olive Drab Cadmium, it offers durability and corrosion resistance. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity. With an IP67 rating, it provides protection against dust and water ingress. The 8-4 insert arrangement, W keying position, and Bayonet locking mechanism ensure secure and correct mating. Rated for 600 VAC, this connector is suitable for high voltage applications. Not only does it meet stringent performance standards, but it also complies with RoHS regulations, making it environmentally friendly. Whether used in aerospace, defense, or industrial settings, the PT01A84SW is the ideal choice for reliable and high-performance connectivity.

