| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01J-10-6PW |
| Series: | PT Series |
| SKU: | AMIPT01J-10-6PW |
PT01J-10-6PW
| Heilind Number: | AMIPT01J-10-6PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01J-10-6PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01J-10-6PW, a durable and high-performing Circular MIL Spec Connector designed for military applications. Built to meet MIL-DTL-26482 specifications, this connector from the PT Series ensures reliable connectivity in demanding environments. Featuring a rugged aluminum shell with an Olive Drab Cadmium finish, it offers IP67-rated protection against dust and water ingress. The gold-plated Copper Alloy contacts guarantee excellent conductivity, while the bayonet locking mechanism secures the connection even in harsh conditions. With a voltage rating of 600 VAC, the PT01J-10-6PW is suitable for a wide range of power and signal transmission needs. Its 10-6 insert arrangement, shell size 10, and pin contact type with W keying position make it easy to install and maintain. RoHS compliant and designed for high reliability, this connector is a top choice for aerospace, defense, and industrial applications. Upgrade your connectivity with the PT01J-10-6PW.

