| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01J-10-98P |
| Series: | PT Series |
| SKU: | AMIPT01J-10-98P |
PT01J-10-98P
| Heilind Number: | AMIPT01J-10-98P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01J-10-98P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01J-10-98P, a rugged Solder Cable Recept designed for demanding military applications. Built to meet MIL-DTL-26482 specifications, this connector from the PT Series ensures reliable connectivity in harsh environments. Featuring Copper Alloy contacts with Gold plating, it guarantees optimal signal transmission. With an IP67 rating, it offers superior protection against dust and water ingress. The Shell Size 10, Aluminum construction with Olive Drab Cadmium finish, and Bayonet locking mechanism make it durable and secure. Suitable for high voltage applications with a 600 VAC rating, it has an insert arrangement of 10-98. This Circular MIL Spec Connector is ideal for use in hi-rel scenarios, meeting stringent reliability standards. Upgrade to the PT01J1098P for dependable performance in critical operations.

