| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01J-12-3S |
| Series: | PT Series |
| SKU: | AMIPT01J-12-3S |
PT01J-12-3S
| Heilind Number: | AMIPT01J-12-3S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01J-12-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01J-12-3S is a MIL-DTL-26482 compliant circular connector from the PT Series, designed for high-reliability applications in harsh environments. Featuring a rugged aluminum shell with Olive Drab Cadmium finish, this IP67 rated connector ensures protection against dust, moisture, and corrosion. With a shell size of 12, it offers a secure cable connecting receptacle for optimal connectivity. The socket contact type, made of Copper Alloy and plated with Gold, guarantees efficient signal transmission. Meeting RoHS compliance standards, this connector is suitable for environmentally conscious projects. Its bayonet locking mechanism provides quick and reliable mating, while the 1000 VAC voltage rating makes it ideal for power applications. The 12-3 insert arrangement accommodates three socket contacts for versatile connectivity options. Whether used in military, aerospace, or industrial settings, the PT01J123S excels in providing durable and high-performance interconnect solutions.

