| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01J-18-32S |
| Series: | PT Series |
| SKU: | AMIPT01J-18-32S |
PT01J-18-32S
| Heilind Number: | AMIPT01J-18-32S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01J-18-32S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Satisfying MIL-DTL-26482 military specifications, our PT01J-18-32S Solder Cable Recept is a reliable choice for high-reliability applications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring robust performance even in harsh environments. The socket contact type, made of Copper Alloy and plated with Gold, guarantees secure and efficient connections. With an IP67 rating and a voltage rating of 600 VAC, this connector offers superior protection against dust, water, and electrical hazards. Its Bayonet locking mechanism provides easy and secure mating, while the 18-32 insert arrangement accommodates a variety of cable sizes. Ideal for use in Circular MIL Spec applications, this connector is a trusted solution for demanding industrial and military environments. Rest assured, it is fully compliant with high-reliability standards, making it a dependable choice for critical systems.

