| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01J-20-16P |
| Series: | PT Series |
| Part Aliases: | U71-573887-16P U71-5738U87-16P |
| SKU: | AMIPT01J-20-16P |
PT01J-20-16P
| Heilind Number: | AMIPT01J-20-16P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01J-20-16P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01J-20-16P is a rugged and reliable Solder In-Line Cable Receptacle designed to meet stringent military specifications. Crafted with a durable aluminum shell finished in Olive Drab Cadmium, this connector guarantees secure and long-lasting performance even in harsh environments. Featuring a Bayonet locking mechanism, it ensures quick and easy installation. The gold-plated Copper Alloy contacts provide excellent conductivity, making it suitable for high-voltage applications up to 1000 VAC. With an IP67 rating, it offers superior protection against dust and water ingress. This part, also known as U71-573887-16P or U71-5738U87-16P, belongs to the PT Series of Circular MIL Spec Connectors, known for their high reliability in military and aerospace applications. Rest assured, with its RoHS compliance and high reliability status, the PT01J2016P is the ideal choice for demanding hi-rel connectivity needs.

