| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01J-8-3S |
| Series: | PT Series |
| SKU: | AMIPT01J-8-3S |
PT01J-8-3S
| Heilind Number: | AMIPT01J-8-3S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01J-8-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01J-8-3S, a high-performance Solder Cable Recept designed to meet MIL-DTL-26482 specifications for reliable military-grade applications. Part of the PT Series, this connector features a durable shell made of Olive Drab Cadmium-coated aluminum, ensuring superior protection in harsh environments with an IP67 rating. The contact sockets, crafted from Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC and a Bayonet locking mechanism, this connector guarantees secure and efficient power transmission. Its 8-3 insert arrangement accommodates multiple cables, making it ideal for use in Circular MIL Spec Connectors. Rest assured, this product is RoHS compliant and suitable for high-reliability applications. Upgrade your connectivity with the PT01J-8-3S.

