| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-10-6P |
| Series: | PT Series |
| Part Aliases: | 71-331110-06P |
| SKU: | AMIPT01SE-10-6P |
PT01SE-10-6P
| Heilind Number: | AMIPT01SE-10-6P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-10-6P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1 from our MIL-DTL-26482 compliant PT Series is a high-performance circular connector designed for demanding military and aerospace applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated receptacle ensures reliable operation even in harsh environments. The Copper Alloy contacts with Gold plating offer excellent conductivity and corrosion resistance. With a shell size of 10 and Bayonet locking mechanism, it provides secure and efficient cable connection. Suitable for wire sizes 24 AWG, 22 AWG, and 20 AWG, and rated for up to 600 VAC, this connector guarantees superior performance in high-voltage applications. Its 10-6 insert arrangement and Pin contact type make it versatile for various connectivity needs. RoHS compliant and meeting stringent hi-rel standards, the PT01SE106P is a dependable choice for mission-critical systems.

