| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-12-3PY |
| Series: | PT Series |
| SKU: | AMIPT01SE-12-3PY |
PT01SE-12-3PY
| Heilind Number: | AMIPT01SE-12-3PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-12-3PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted for high reliability in military and industrial applications, this connector features a durable aluminum shell with an Olive Drab Cadmium finish. The 12-3 insert arrangement with Y keying position ensures secure mating, while the Bayonet locking mechanism adds an extra layer of protection. With a shell size of 12, this receptacle accommodates 20 AWG, 16 AWG, and 18 AWG wires, making it versatile for various cable connections. The Copper Alloy contacts with Gold plating guarantee optimal conductivity, while the IP67 rating safeguards against dust and water ingress. Rated for up to 1000 VAC, this connector is suitable for demanding environments. Trust in the PT01SE123PY for rugged performance in critical connectivity tasks.

